IDT 74SSTUBH32868ABKG technical specifications.
| Lead Free | Lead Free |
| Length | 15mm |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74SSTUBH32868ABKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.