IDT's 79R3041-25PF is a MIPS microcontroller operating at 25MHz. It is housed in a TQFP package and is designed to function within a temperature range of 0°C to 85°C. The device requires an operating supply voltage of 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. This microcontroller is not RoHS compliant.
IDT 79R3041-25PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | MIPS |
| Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 79R3041-25PF to view detailed technical specifications.
No datasheet is available for this part.