IDT 79R3041-25PF9 technical specifications.
| Package/Case | TQFP |
| Core Architecture | MIPS |
| Data Bus Width | 32b |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 79R3041-25PF9 to view detailed technical specifications.
No datasheet is available for this part.