IDT 79RC32H434-300BCGI technical specifications.
| Package/Case | LBGA |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Interprise™ |
| Thickness | 1.4mm |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 79RC32H434-300BCGI to view detailed technical specifications.
No datasheet is available for this part.