IDT 79RC32H434-350BCI technical specifications.
| Package/Case | LBGA |
| Data Bus Width | 32b |
| Frequency | 350MHz |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Interprise™ |
| Thickness | 1.4mm |
| Width | 17mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 79RC32H434-350BCI to view detailed technical specifications.
No datasheet is available for this part.