The IDT 79RC32H435-266BCGI is a 32-bit processor with a maximum operating frequency of 266MHz. It is packaged in a Leadless Ball Grid Array (LBGA) and is suitable for use in environments where radiation hardening is not required. The processor operates over a temperature range of -40°C to 85°C. It is available in a tray packaging format.
IDT 79RC32H435-266BCGI technical specifications.
| Package/Case | LBGA |
| Data Bus Width | 32b |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Interprise™ |
| RoHS | Compliant |
Download the complete datasheet for IDT 79RC32H435-266BCGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.