IDT 79RC32H435-350BC technical specifications.
| Package/Case | LBGA |
| Data Bus Width | 32b |
| Max Frequency | 350MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Interprise™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 79RC32H435-350BC to view detailed technical specifications.
No datasheet is available for this part.