The IDT 79RC32K438-233BBGI is a single-core IC with a 32-bit data bus width, operating at a frequency of 233MHz. It is packaged in a lead-free BGA package, suitable for surface mount applications. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It requires an operating supply voltage of 1.2V, with a maximum supply voltage of 1.3V and a minimum supply voltage of 1.1V.
IDT 79RC32K438-233BBGI technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 233MHz |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Interprise™ |
| Thickness | 2.23mm |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 79RC32K438-233BBGI to view detailed technical specifications.
No datasheet is available for this part.