IDT 79RC32T355-133DHGI technical specifications.
| Package/Case | PQFP |
| Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Series | Interprise™ |
| RoHS | Compliant |
Download the complete datasheet for IDT 79RC32T355-133DHGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.