IDT 79RC32T355-150DHI technical specifications.
| Package/Case | PQFP |
| Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 79RC32T355-150DHI to view detailed technical specifications.
No datasheet is available for this part.