IDT 79RC32V332-133DHGI technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Interprise™ |
| RoHS | Compliant |
Download the complete datasheet for IDT 79RC32V332-133DHGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.