IDT 79RC32V364-133DAG technical specifications.
| Package/Case | TQFP |
| Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for IDT 79RC32V364-133DAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.