IDT 79RC64V474-200DZ technical specifications.
| Package/Case | PQFP |
| Core Architecture | MIPS |
| Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 79RC64V474-200DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.