IDT 79RV4700-133GH technical specifications.
| Package/Case | PGA |
| Core Architecture | MIPS |
| Data Bus Width | 64b |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 79RV4700-133GH to view detailed technical specifications.
No datasheet is available for this part.