IDT 80HCPS1432HM technical specifications.
| Package/Case | FCBGA |
| Lead Free | Contains Lead |
| Length | 25mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 2.6mm |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 80HCPS1432HM to view detailed technical specifications.
No datasheet is available for this part.