The IDT 80HCPS1848HM is packaged in a 36-unit FCBGA tray, with dimensions of 29mm in length and 29mm in width, and a thickness of 2.75mm. The package is not radiation hardened and is not RoHS compliant due to the presence of lead. The package quantity is 36 units per tray.
IDT 80HCPS1848HM technical specifications.
| Package/Case | FCBGA |
| Lead Free | Contains Lead |
| Length | 29mm |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 2.75mm |
| Width | 29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 80HCPS1848HM to view detailed technical specifications.
No datasheet is available for this part.