IDT 80KSW0005BRI technical specifications.
| Package/Case | FCBGA |
| Lead Free | Contains Lead |
| Length | 27mm |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Package Quantity | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 3.4mm |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 80KSW0005BRI to view detailed technical specifications.
No datasheet is available for this part.