
IDT 810251AGILF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 810251I |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 810251AGILF to view detailed technical specifications.
No datasheet is available for this part.
