IDT 810251AGILFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.305V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 810251AGILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.