IDT 810252BKI-03LF technical specifications.
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.005V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 13mA |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 810252BKI-03LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.