IDT 810252BKI02LF technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Thickness | 1mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 810252BKI02LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.