IC VCXO ATTENUATOR/MULT 32VFQFPN
IDT 810322AKI-02LFT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for IDT 810322AKI-02LFT to view detailed technical specifications.
No datasheet is available for this part.