IDT 814S208BKILF technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 7mm |
| Moisture Sensitivity Level | 3 |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 814S208I |
| Thickness | 900um |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 814S208BKILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.