IDT 821054PQFG technical specifications.
| Package/Case | PQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | 821054 |
| Thickness | 2mm |
| Weight | 0.067913oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 821054PQFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.