The IDT 82P20416DBFG is a 16-channel IC packaged in LFBGA with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is compliant with RoHS regulations. The IC has a maximum power dissipation of 3.1W and a moisture sensitivity level of 3.
IDT 82P20416DBFG technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.1W |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 1.76mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 82P20416DBFG to view detailed technical specifications.
No datasheet is available for this part.