IDT 82P2282PF8 technical specifications.
| Package/Case | TQFP |
| Data Rate | 2.048Mbps |
| Number of Transceivers | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 82P2282PF8 to view detailed technical specifications.
No datasheet is available for this part.