IDT 82P2282PFG technical specifications.
| Package/Case | TQFP |
| Data Rate | 2.048Mbps |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.68V |
| Mount | Surface Mount |
| Number of Transceivers | 2 |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 82P2282PFG to view detailed technical specifications.
No datasheet is available for this part.