IDT 82P5088BBG technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.68V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 82P5088 |
| Thickness | 1.76mm |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 82P5088BBG to view detailed technical specifications.
No datasheet is available for this part.