IDT 82V3012PV technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Length | 18.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 60mA |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 82V3012PV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.