IDT 82V3280PFG technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 82V3280 |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 82V3280PFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.