The IDT 82V3358TFG8 is a surface-mount IC packaged in a 10mm x 10mm LQFP. It operates over a temperature range of -40°C to 85°C and is lead free. The device is supplied on tape and reel for automated assembly.
IDT 82V3358TFG8 technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Thickness | 1.4mm |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 82V3358TFG8 to view detailed technical specifications.
No datasheet is available for this part.