IDT 82V3399BNLG technical specifications.
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 168 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 82V3399 |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 82V3399BNLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.