IDT 830154AMI-08LFT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 830154AMI-08LFT to view detailed technical specifications.
No datasheet is available for this part.