
The IDT 83026AMILF is a single LVDS translator with a package quantity of 97 devices per rail/Tube. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is RoHS compliant and features a propagation delay of 2.5ns and a turn-on delay time of 2.5ns. It is designed for surface mount applications and has a moisture sensitivity level of 1. The operating temperature range is from -40°C to 85°C.
IDT 83026AMILF technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Duty Cycle | 60% |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Translator |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Thickness | 1.5mm |
| Turn-On Delay Time | 2.5ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 83026AMILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
