
IDT 83026BGI-01LF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 60% |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Turn-On Delay Time | 3.1ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 83026BGI-01LF to view detailed technical specifications.
No datasheet is available for this part.
