IDT 8304AM technical specifications.
| Package/Case | SOIC N |
| Duty Cycle | 60% |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 3.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 3.7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 8304AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.