IDT 83115BRILF technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 55% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.1ns |
| RoHS Compliant | Yes |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 83115BRILF to view detailed technical specifications.
No datasheet is available for this part.
