IDT 8312AY technical specifications.
| Package/Case | TQFP |
| Duty Cycle | 55% |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| Packaging | Tray |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 4.8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 8312AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.