IDT 8312AYI technical specifications.
| Package/Case | TQFP |
| Max Duty Cycle | 55% |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.6V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 8312AYI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.