IDT 83210AY technical specifications.
| Package/Case | TQFP |
| Max Duty Cycle | 55% |
| Max Supply Voltage | 1.62V |
| Min Supply Voltage | 1.38V |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 83210AY to view detailed technical specifications.
No datasheet is available for this part.