IDT 8344AY-01LFT technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8344AY-01LFT to view detailed technical specifications.
No datasheet is available for this part.