IDT 83840BHLF technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mode of Operation | SINGLE-ENDED |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 83840BHLF to view detailed technical specifications.
No datasheet is available for this part.