The IDT 83904AG-02LFT is a single-ended crystal oscillator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 2.375V to 3.465V and has a maximum frequency of 200MHz. The oscillator is packaged in a TSSOP package and is lead-free. It is RoHS compliant and suitable for surface mount applications.
IDT 83904AG-02LFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | SINGLE-ENDED |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 83904AG-02LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.