IDT 83904AGI02 technical specifications.
| Package/Case | TSSOP |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for IDT 83904AGI02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.