
This single crystal oscillator from IDT operates at a maximum frequency of 226.66MHz and is powered by a 3.3V supply voltage. It is packaged in a TSSOP package and is suitable for surface mount applications. The oscillator has a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
IDT 840001BGLFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Max Frequency | 226.66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |
Download the complete datasheet for IDT 840001BGLFT to view detailed technical specifications.
No datasheet is available for this part.
