
The IDT 840004BGI-01LFT is a single crystal oscillator with a maximum frequency of 156.25MHz. It is packaged in a TSSOP package with a lead-free finish and is suitable for surface mount applications. The oscillator operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a tape and reel packaging format with 3000 units per package.
IDT 840004BGI-01LFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 840004BGI-01LFT to view detailed technical specifications.
No datasheet is available for this part.
