IDT 840016CGI-01LF technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for IDT 840016CGI-01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.