
The IDT 840S05AYILFT is a 200MHz crystal oscillator with a TQFP package. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The oscillator is surface mount and available in tape and reel packaging. It is RoHS compliant and features a PLL for frequency generation.
IDT 840S05AYILFT technical specifications.
| Package/Case | TQFP |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 840S05AYILFT to view detailed technical specifications.
No datasheet is available for this part.