IDT 8413S09BKILF technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8413S09BKILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.