The IDT FemtoClock single crystal oscillator operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.465V. It is designed for surface mount applications and features a lead-free package. The oscillator has a maximum frequency of 125MHz and is packaged in a TSSOP package quantity of 48. It is RoHS compliant and operates at a nominal supply voltage of 3.3V.
IDT 841602AGILF technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.015V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 841602AGILF to view detailed technical specifications.
No datasheet is available for this part.